845-070-521-507

Heilind Number:EDA845-070-521-507
Manufacturer:EDAC
Manufacturer Number:845-070-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-507

Detailed Description

Efficiently connect your electronics with this high-quality Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Its 2-row design with 70 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. The straight mount orientation further enhances versatility. Ideal for professional and DIY projects alike, this green connector is a must-have for seamless electronic assembly.