845-070-521-508

Heilind Number:EDA845-070-521-508
Manufacturer:EDAC
Manufacturer Number:845-070-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With two rows and 70 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial projects. Upgrade your setup with this essential component for optimal performance.