845-070-521-512

Heilind Number:EDA845-070-521-512
Manufacturer:EDAC
Manufacturer Number:845-070-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-512

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. With a sleek, green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety. Featuring two rows of 70 positions each, it ensures seamless connectivity. The contact material, crafted from Copper Alloy, guarantees reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your electronics with this essential component.