845-070-521-602

Heilind Number:EDA845-070-521-602
Manufacturer:EDAC
Manufacturer Number:845-070-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-602

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 70 copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees optimal safety. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a variety of applications. The straight mount orientation and compact .1" pitch make installation a breeze, perfect for streamlined PCB setups. Trust in its quality construction and green color coding for easy identification in your projects. Elevate your connectivity with this essential component.