845-070-521-603

Heilind Number:EDA845-070-521-603
Manufacturer:EDAC
Manufacturer Number:845-070-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-603

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. The connector's durable housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and reliability. Its copper alloy contact material provides optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.