845-070-521-804

Heilind Number:EDA845-070-521-804
Manufacturer:EDAC
Manufacturer Number:845-070-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-804

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 70 positions and two rows for seamless integration. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Each contact is made of copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.