845-070-521-807

Heilind Number:EDA845-070-521-807
Manufacturer:EDAC
Manufacturer Number:845-070-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers seamless data transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Boasting 70 positions, it accommodates multiple components with ease. Designed for straight mounting orientation, it fits seamlessly into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic devices with this essential connector for enhanced functionality and connectivity.