845-070-521-808

Heilind Number:EDA845-070-521-808
Manufacturer:EDAC
Manufacturer Number:845-070-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions across two rows, ensuring ample connectivity for your devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity, while the Copper Alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Elevate your PCB assembly with this essential connector for seamless data transfer.