845-070-521-812

Heilind Number:EDA845-070-521-812
Manufacturer:EDAC
Manufacturer Number:845-070-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, two-row board-to-board PCB connector. Designed for seamless integration, it offers 70 positions for secure and efficient data transfer. The connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both reliability and aesthetics. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees stable and low-resistance connections. The straight mount orientation and row spacing of .2 inch make it easy to install and maintain. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Trust in this connector for optimal performance and connectivity in your electronic projects.