845-070-523-104

Heilind Number:EDA845-070-523-104
Manufacturer:EDAC
Manufacturer Number:845-070-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-104

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, allowing for efficient and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.