845-070-523-201

Heilind Number:EDA845-070-523-201
Manufacturer:EDAC
Manufacturer Number:845-070-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a dual-row design for efficient signal transmission. Crafted with precision, it boasts 70 positions for seamless interconnection. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Engineered with copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup today and experience seamless data transfer like never before.