845-070-523-207

Heilind Number:EDA845-070-523-207
Manufacturer:EDAC
Manufacturer Number:845-070-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-207

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 70 positions, ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, even in harsh environments. Upgrade your PCB assembly with this essential connector for enhanced performance and reliability.