845-070-523-404

Heilind Number:EDA845-070-523-404
Manufacturer:EDAC
Manufacturer Number:845-070-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and efficient connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and durability. Upgrade your PCB assembly with this essential connector for enhanced performance and reliability.