845-070-523-502

Heilind Number:EDA845-070-523-502
Manufacturer:EDAC
Manufacturer Number:845-070-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vivid green hue. Engineered for optimal performance, this connector features 70 positions across 2 rows, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for your next project and experience top-notch performance.