845-070-523-512

Heilind Number:EDA845-070-523-512
Manufacturer:EDAC
Manufacturer Number:845-070-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows and a total of 70 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, it allows for precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation adds to its versatility, making it a valuable component for your projects. Upgrade your PCB assemblies with this top-of-the-line connector, guaranteeing optimal performance and durability.