845-070-523-803

Heilind Number:EDA845-070-523-803
Manufacturer:EDAC
Manufacturer Number:845-070-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-803

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional functionality. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of durable copper alloy, this connector ensures reliable performance even in demanding environments. Featuring two rows and a total of 70 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to enhance your connectivity needs.