845-070-523-804

Heilind Number:EDA845-070-523-804
Manufacturer:EDAC
Manufacturer Number:845-070-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions across 2 rows, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.