845-070-523-807

Heilind Number:EDA845-070-523-807
Manufacturer:EDAC
Manufacturer Number:845-070-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 70 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers durability and safety. Each contact is crafted from Copper Alloy for reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained applications. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Trust in this connector for seamless and secure connections in your electronic projects.