845-070-523-808

Heilind Number:EDA845-070-523-808
Manufacturer:EDAC
Manufacturer Number:845-070-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With two rows and 70 positions, this connector offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it facilitates seamless integration onto your circuit boards. Operating within a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.