845-070-524-101

Heilind Number:EDA845-070-524-101
Manufacturer:EDAC
Manufacturer Number:845-070-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-101

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 70 positions, perfect for accommodating multiple connections in a compact space. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure alignment on your PCB. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component, ideal for automotive, industrial, and consumer electronics applications.