845-070-524-102

Heilind Number:EDA845-070-524-102
Manufacturer:EDAC
Manufacturer Number:845-070-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-102

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Green Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 70 positions, ensuring seamless data transfer in your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for superior quality and secure connections in your PCB projects.