845-070-524-212

Heilind Number:EDA845-070-524-212
Manufacturer:EDAC
Manufacturer Number:845-070-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of copper alloy contacts providing a total of 70 positions, it ensures secure and reliable connections for your electronic components. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless data transmission and power distribution on your PCB.