845-070-524-412

Heilind Number:EDA845-070-524-412
Manufacturer:EDAC
Manufacturer Number:845-070-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 70-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact row spacing of .2 inches ensure a secure and space-efficient connection. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each copper alloy contact is meticulously engineered for optimal conductivity, making this connector a perfect choice for demanding applications. Upgrade your system's efficiency with this essential component.