845-070-524-512

Heilind Number:EDA845-070-524-512
Manufacturer:EDAC
Manufacturer Number:845-070-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation in various environments. The connector boasts two rows with a total of 70 positions, facilitating seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronics projects. Elevate your connectivity solutions with this innovative Card Edge Connector.