845-070-524-802

Heilind Number:EDA845-070-524-802
Manufacturer:EDAC
Manufacturer Number:845-070-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 70 positions each, it offers ample space for intricate circuitry. The high-performance copper alloy contacts ensure reliable data transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have component in your connectivity arsenal.