845-070-524-808

Heilind Number:EDA845-070-524-808
Manufacturer:EDAC
Manufacturer Number:845-070-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 70 positions, it ensures seamless data transfer and power delivery. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Engineered for precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.