845-070-525-101

Heilind Number:EDA845-070-525-101
Manufacturer:EDAC
Manufacturer Number:845-070-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-101

Detailed Description

Enhance your circuit board connectivity with our high-performance PCB connector. Designed with precision, this green connector features 70 positions in a single row, ensuring seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your system with this essential component for optimal performance.