845-070-525-102

Heilind Number:EDA845-070-525-102
Manufacturer:EDAC
Manufacturer Number:845-070-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration into your electronic assembly, this connector features 70 positions in a single row, allowing for efficient data transfer. The sleek housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust durability and safety compliance. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.