845-070-525-104

Heilind Number:EDA845-070-525-104
Manufacturer:EDAC
Manufacturer Number:845-070-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your PCB. Engineered with precision, the contact material of Copper Alloy ensures optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.