845-070-525-108

Heilind Number:EDA845-070-525-108
Manufacturer:EDAC
Manufacturer Number:845-070-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring 70 positions in a single row, it ensures seamless board-to-board PCB connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for efficient and durable electronic connections.