845-070-525-112

Heilind Number:EDA845-070-525-112
Manufacturer:EDAC
Manufacturer Number:845-070-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-112

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches, perfect for efficient circuit board integration. With 70 positions available in a single row, this connector ensures ample connectivity options for your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assemblies with this essential component, ideal for professionals and DIY enthusiasts alike.