845-070-525-201

Heilind Number:EDA845-070-525-201
Manufacturer:EDAC
Manufacturer Number:845-070-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-201

Detailed Description

Enhance connectivity within your electronic setups with our dual-row Board-To-Board PCB Connector. Boasting 70 positions and a pitch of .1 inches, this essential component facilitates seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it guarantees stable functionality in varying conditions. Upgrade your PCB connections with this high-quality connector, a must-have for efficient electronic assembly.