845-070-525-212

Heilind Number:EDA845-070-525-212
Manufacturer:EDAC
Manufacturer Number:845-070-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-212

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 70 positions, offering ample room for secure linking. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts deliver optimal conductivity, supported by a low pitch of .1 inches and row spacing of .2 inches. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this essential component.