845-070-525-403

Heilind Number:EDA845-070-525-403
Manufacturer:EDAC
Manufacturer Number:845-070-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-403

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 70 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic projects with this high-quality connector.