845-070-525-404

Heilind Number:EDA845-070-525-404
Manufacturer:EDAC
Manufacturer Number:845-070-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek Green color and a single row design with 70 positions, this connector ensures seamless and efficient communication between circuit boards. The 3A amperage, Copper Alloy contact material, and UL 94V-0 Diallyl Phthalate housing guarantee durability and reliability, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connectivity. Its straight mount orientation further simplifies installation on PCBs. Trust in this essential component for optimal performance in your electronic projects.