845-070-525-412

Heilind Number:EDA845-070-525-412
Manufacturer:EDAC
Manufacturer Number:845-070-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-412

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 70 positions, perfect for seamless integration within your electronic setup. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its durability and efficiency for all your connectivity needs.