845-070-525-502

Heilind Number:EDA845-070-525-502
Manufacturer:EDAC
Manufacturer Number:845-070-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-502

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at a pitch of .1 inch and a row spacing of .2 inch, it offers seamless signal transmission across 70 positions. Designed for straight mounting orientation, it guarantees easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications in various environments. Upgrade your connectivity solutions with this reliable and efficient connector.