845-070-525-512

Heilind Number:EDA845-070-525-512
Manufacturer:EDAC
Manufacturer Number:845-070-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a double-row layout, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment, while the copper alloy contacts guarantee a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.