845-070-525-812

Heilind Number:EDA845-070-525-812
Manufacturer:EDAC
Manufacturer Number:845-070-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-525-812

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its dual-row configuration features 70 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse environments. Copper alloy contacts guarantee optimal conductivity, while an operating temperature range of -40 to 105°C makes it ideal for both standard and challenging conditions. With a pitch of .1 inch and row spacing of .2 inch, precision alignment is guaranteed. Choose this connector for unparalleled quality and performance in your PCB assembly projects.