845-070-540-104

Heilind Number:EDA845-070-540-104
Manufacturer:EDAC
Manufacturer Number:845-070-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-104

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient and reliable data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it ensures low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our connector to provide secure and stable connections for your PCB needs.