845-070-540-108

Heilind Number:EDA845-070-540-108
Manufacturer:EDAC
Manufacturer Number:845-070-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-108

Detailed Description

Enhance your PCB connectivity with our 70-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures durability and safety in operation. Featuring a single row layout with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic designs with this essential component for optimal performance and connectivity.