845-070-540-212

Heilind Number:EDA845-070-540-212
Manufacturer:EDAC
Manufacturer Number:845-070-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows and a pitch of .1 inches, this connector offers precision and reliability in your assembly. The 70 positions, each crafted with Copper Alloy contacts, ensure efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Its Straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB connections with this essential component.