845-070-540-403

Heilind Number:EDA845-070-540-403
Manufacturer:EDAC
Manufacturer Number:845-070-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-403

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Connector in a vibrant green hue. Designed for seamless integration, it features a single row configuration with 70 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for diverse applications. Its straight mount orientation simplifies installation, while its compact size provides space-saving benefits. Trust in this essential component for seamless and secure connectivity in your electronic projects.