845-070-540-404

Heilind Number:EDA845-070-540-404
Manufacturer:EDAC
Manufacturer Number:845-070-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a standard .1-inch pitch and a single row of 70 positions. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments with operating temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving PCB layouts. Trust in its 3A amperage rating for efficient power transfer, making it a must-have component in your assembly projects.