845-070-540-502

Heilind Number:EDA845-070-540-502
Manufacturer:EDAC
Manufacturer Number:845-070-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-502

Detailed Description

Enhance connectivity within your electronic devices with our 70-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an impressive temperature range of -40 to 105°C. Each contact point is made from high-quality Copper Alloy, guaranteeing reliable conductivity. Perfect for green-themed assemblies, this connector offers a straight mount orientation, facilitating easy installation on PCBs. Trust in its performance for streamlined connections in your next project.