845-070-540-503

Heilind Number:EDA845-070-540-503
Manufacturer:EDAC
Manufacturer Number:845-070-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-503

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, featuring a sleek green design that stands out on any circuit board. Built for efficiency, this connector boasts two rows with a total of 70 positions, providing ample space for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precision and stability during assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity game with this essential component.