845-070-540-512

Heilind Number:EDA845-070-540-512
Manufacturer:EDAC
Manufacturer Number:845-070-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable operation in a variety of environments. With two rows and a total of 70 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. The 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mount orientation, it's perfect for streamlined installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions today.