845-070-540-602

Heilind Number:EDA845-070-540-602
Manufacturer:EDAC
Manufacturer Number:845-070-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features a single row with 70 positions and a contact pitch of .1 inches, ensuring seamless integration. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With copper alloy contacts and a 3A amperage rating, this connector offers robust conductivity for your electronic applications. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Upgrade your setup with this essential component that meets stringent industry standards for quality and performance.