845-070-540-802

Heilind Number:EDA845-070-540-802
Manufacturer:EDAC
Manufacturer Number:845-070-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB connector in a striking Green hue. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transfer. With two rows and 70 positions, it offers ample connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.