845-070-540-803

Heilind Number:EDA845-070-540-803
Manufacturer:EDAC
Manufacturer Number:845-070-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-803

Detailed Description

Enhance your PCB connectivity with our ultra-efficient Board-to-Board Card Edge Connector. Boasting a sleek green design, this connector features two rows with a total of 70 positions, ensuring seamless and secure connections. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in any setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity game with this essential component.